Part Details for MMBZ5229B by Fairchild Semiconductor Corporation
Overview of MMBZ5229B by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5229B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 1990 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 4.3 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 | 4119 |
|
$0.0280 / $0.0600 | Buy Now |
|
Quest Components | 4.3 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 | 1592 |
|
$0.0150 / $0.1500 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.3V, 5%, 0.35W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 263223 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBZ5229B
MMBZ5229B CAD Models
MMBZ5229B Part Data Attributes
|
MMBZ5229B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5229B
Fairchild Semiconductor Corporation
Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5229B
This table gives cross-reference parts and alternative options found for MMBZ5229B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5229B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5229B | 4.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | MMBZ5229B vs MMBZ5229B |
MMBZ5229B-T1 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5229B vs MMBZ5229B-T1 |
MMBZ5229BD87Z | 4.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | MMBZ5229B vs MMBZ5229BD87Z |
MMBZ5229BT/R13 | Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5229B vs MMBZ5229BT/R13 |
MMBZ5229B | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5229B vs MMBZ5229B |
MMBZ5229BT/R7 | Zener Diode, 4.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5229B vs MMBZ5229BT/R7 |