There are no models available for this part yet.
Overview of MMBZ5229BLT1 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5229BLT1 by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 8095 |
|
$0.0113 / $0.1125 | Buy Now |
CAD Models for MMBZ5229BLT1 by Motorola Mobility LLC
Part Data Attributes for MMBZ5229BLT1 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318-07
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
2000 Ω
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
2000 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.3 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5229BLT1
This table gives cross-reference parts and alternative options found for MMBZ5229BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5229BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5229BTRL | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5229BLT1 vs PMBZ5229BTRL |
MMBZ5229BL | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5229BLT1 vs MMBZ5229BL |
PMBZ5229BTRL | DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5229BLT1 vs PMBZ5229BTRL |
MMBZ5229BLT3G | 4.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5229BLT1 vs MMBZ5229BLT3G |
MMBZ5229BL | 4.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5229BLT1 vs MMBZ5229BL |
MMBZ5229BLT3 | DIODE 4.3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5229BLT1 vs MMBZ5229BLT3 |
MMBZ5229 | Zener Diode, 4.3V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMBZ5229BLT1 vs MMBZ5229 |
PMBZ5229BTRL13 | DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5229BLT1 vs PMBZ5229BTRL13 |
PMBZ5229B/T3 | DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5229BLT1 vs PMBZ5229B/T3 |
CMPZ5229BTR | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5229BLT1 vs CMPZ5229BTR |
Related Parts for MMBZ5229BLT1
-
MMBZ5229BLT1GZener Diodes
-
NSR0340P2T5GRectifier Diodes
-
MMQA13VT1Transient Suppressors
-
CRCW060310K0FKEAFixed Resistors
-
MMBT5087LT1Small Signal Bipolar Transistors
-
2N7002DW-7-FSmall Signal Field-Effect Transistors
-
NC7SZ86M5XGates
-
MMSZ5256B-V-GS18Voltage Regulator Diodes
-
MKW40-24S033-HSOther Analog ICs