Part Details for MMBZ5225B by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of MMBZ5225B by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMBZ5225B
MMBZ5225B CAD Models
MMBZ5225B Part Data Attributes:
|
MMBZ5225B
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5225B
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 3V V(Z), 5%, 0.35W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5225B
This table gives cross-reference parts and alternative options found for MMBZ5225B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5225B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5225B-T1-LF | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5225B vs MMBZ5225B-T1-LF |
MMBZ5225B-HE3-08 | Zener Diode, 3V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5225B vs MMBZ5225B-HE3-08 |
MMBZ5225B | Zener Diode, 3V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5225B vs MMBZ5225B |
MMBZ5225B | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5225B vs MMBZ5225B |
MMBZ5225B-TP-HF | Zener Diode, 3V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5225B vs MMBZ5225B-TP-HF |
MMBZ5225B-T1 | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5225B vs MMBZ5225B-T1 |
MMBZ5225BQ-13-F | Zener Diode, 3V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5225B vs MMBZ5225BQ-13-F |
MMBZ5225B | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5225B vs MMBZ5225B |
MMBZ5225B-13-F | Zener Diode, 3V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5225B vs MMBZ5225B-13-F |
MMBZ5225B | Zener Diode, 3V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5225B vs MMBZ5225B |