Part Details for MMBZ5225B-TP-HF by Micro Commercial Components
Overview of MMBZ5225B-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5225B-TP-HF
MMBZ5225B-TP-HF CAD Models
MMBZ5225B-TP-HF Part Data Attributes
|
MMBZ5225B-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBZ5225B-TP-HF
Micro Commercial Components
Zener Diode, 3V V(Z), 5%, 0.35W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5225B-TP-HF
This table gives cross-reference parts and alternative options found for MMBZ5225B-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5225B-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5225B | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5225B-TP-HF vs MMBZ5225B |
MMBZ5225B | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5225B-TP-HF vs MMBZ5225B |
MMBZ5225B-E3-08 | Zener Diode, 3V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5225B-TP-HF vs MMBZ5225B-E3-08 |
MMBZ5225B-GT1 | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5225B-TP-HF vs MMBZ5225B-GT1 |
MMBZ5225B-T3 | Zener Diode, 3V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | MMBZ5225B-TP-HF vs MMBZ5225B-T3 |
MMBZ5225B-7-F | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5225B-TP-HF vs MMBZ5225B-7-F |
MMBZ5225B | Zener Diode, 3V V(Z), 5%, 0.35W | Silicon Standard Corp | MMBZ5225B-TP-HF vs MMBZ5225B |
MMBZ5225BQ-7-F | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5225B-TP-HF vs MMBZ5225BQ-7-F |
MMBZ5225B | Zener Diode, 3V V(Z), 0.41W | Excel (Suzhou) Semiconductor Co Ltd | MMBZ5225B-TP-HF vs MMBZ5225B |
MMBZ5225B-13 | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5225B-TP-HF vs MMBZ5225B-13 |