Part Details for MMBZ33VAL by Galaxy Semi-Conductor Co Ltd
Overview of MMBZ33VAL by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ33VAL
MMBZ33VAL CAD Models
MMBZ33VAL Part Data Attributes:
|
MMBZ33VAL
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VAL
Galaxy Semi-Conductor Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMBZ33VAL
This table gives cross-reference parts and alternative options found for MMBZ33VAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934061802215 | Trans Voltage Suppressor Diode | Nexperia | MMBZ33VAL vs 934061802215 |
MMBZ33VALQ-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL vs MMBZ33VALQ-7-F |
MMBZ33VAL-13 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL vs MMBZ33VAL-13 |
MMBZ33VALT3G | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VAL vs MMBZ33VALT3G |
MMBZ33VAL-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL vs MMBZ33VAL-7-F |
MMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ33VAL vs MMBZ33VALT1G |
MMBZ33VAL,215 | MMBZ33VAL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin | Nexperia | MMBZ33VAL vs MMBZ33VAL,215 |
MMBZ33VAL | Trans Voltage Suppressor Diode | Nexperia | MMBZ33VAL vs MMBZ33VAL |
SZMMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ33VAL vs SZMMBZ33VALT1G |
MMBZ33VALT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VAL vs MMBZ33VALT3 |