Part Details for MMBZ33VALT3G by onsemi
Overview of MMBZ33VALT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ33VALT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6323
|
Newark | Mmbz33Valt3G, Tvs |Onsemi MMBZ33VALT3G Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15640 |
|
RFQ | |
|
Win Source Electronics | 24 and 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 26V 46V SOT23-3 | 184000 |
|
$0.0480 / $0.0710 | Buy Now |
Part Details for MMBZ33VALT3G
MMBZ33VALT3G CAD Models
MMBZ33VALT3G Part Data Attributes
|
MMBZ33VALT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VALT3G
onsemi
40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBZ33VALT3G
This table gives cross-reference parts and alternative options found for MMBZ33VALT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VALT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ33VALT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VALT3G vs MMBZ33VALT1 |
MMBZ33VAL | Zener Diode, | Galaxy Semi-Conductor Co Ltd | MMBZ33VALT3G vs MMBZ33VAL |
MMBZ33VALQ-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VALT3G vs MMBZ33VALQ-7-F |
MMBZ33VAL,215 | MMBZ33VAL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin | Nexperia | MMBZ33VALT3G vs MMBZ33VAL,215 |
MMBZ33VALT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VALT3G vs MMBZ33VALT3 |
MMBZ33VAL-13 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VALT3G vs MMBZ33VAL-13 |
MMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ33VALT3G vs MMBZ33VALT1G |
MMBZ33VAL,235 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB | Nexperia | MMBZ33VALT3G vs MMBZ33VAL,235 |
MMBZ33VAL-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VALT3G vs MMBZ33VAL-7-F |