Part Details for MMBZ15VDLT1 by onsemi
Overview of MMBZ15VDLT1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ15VDLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Bristol Electronics | 5087 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 12.8 Volt, SOT-23 | 173 |
|
$0.0500 / $0.0800 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 12.8 Volt, SOT-23 | 299 |
|
$0.1350 / $0.3000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 12.8 Volt, SOT-23 | 1440 |
|
$0.2578 / $0.6445 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 12.8 Volt, SOT-23 | 4800 |
|
$0.0600 / $0.3000 | Buy Now |
|
ComSIT USA | 40 WATT PEAK POWER ZENER TRANSIENT VOLTAGE SOT-23 DUAL COMMON CATHODE SUPPRESSOR FOR ESD PROTECTION Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB RoHS: Not Compliant | Europe - 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1425 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 12.8V 21.2V SOT23-3 | 137629 |
|
$0.5830 / $0.8740 | Buy Now |
Part Details for MMBZ15VDLT1
MMBZ15VDLT1 CAD Models
MMBZ15VDLT1 Part Data Attributes:
|
MMBZ15VDLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ15VDLT1
onsemi
Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.2 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBZ15VDLT1
This table gives cross-reference parts and alternative options found for MMBZ15VDLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ15VDLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ15VDLT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | Motorola Mobility LLC | MMBZ15VDLT1 vs MMBZ15VDLT3 |
SDC15 | Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | MMBZ15VDLT1 vs SDC15 |
MMBZ15VDLT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ15VDLT1 vs MMBZ15VDLT3 |
MMBZ15VDLT3G | Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBZ15VDLT1 vs MMBZ15VDLT3G |
MMBZ15VDLT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | Motorola Mobility LLC | MMBZ15VDLT1 vs MMBZ15VDLT1 |
MMBZ15VDLT1G | Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ15VDLT1 vs MMBZ15VDLT1G |
SDC15T | Trans Voltage Suppressor Diode, 40W, Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | MMBZ15VDLT1 vs SDC15T |
MMBZ15VDL-7-F | Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ15VDLT1 vs MMBZ15VDL-7-F |