-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7680
|
Newark | Tvsdiode, 0.225W, 8.5V, Unidir, Sot-23-3, Product Range:Mmbz Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:8.5V, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Rohs Compliant: Yes |Onsemi MMBZ12VALT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2475 |
|
$0.0510 / $0.2440 | Buy Now |
DISTI #
45J1545
|
Newark | Transient Voltage Suppressor, Tvs, Mmbz Series, Unidirectional, 8.5 V, Sot-23, 3, 11.4 V Rohs Compliant: Yes |Onsemi MMBZ12VALT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0380 | Buy Now |
DISTI #
MMBZ12VALT1GOSCT-ND
|
DigiKey | DIODE ZENER 8.5V SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44893 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
MMBZ12VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ12VALT1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 30000776313 Factory Stock |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
MMBZ12VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ12VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 6000776313 Factory Stock |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
MMBZ12VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ12VALT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
MMBZ12VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ12VALT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 776313 Factory Stock |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
863-MMBZ12VALT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V Dual Zener Common Anode RoHS: Compliant | 55858 |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
A03:0893_00077518
|
Arrow Electronics | ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 8.5V 12Vbr 17Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2415 | Asia - 54000 |
|
$0.0205 / $0.0300 | Buy Now |
DISTI #
V36:1790_07304955
|
Arrow Electronics | ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 8.5V 12Vbr 17Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2409 | Americas - 27000 |
|
$0.0220 / $0.0322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ12VALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ12VALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 17 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ12VALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ12VALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMBZ15VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ12VALT1G vs SZMMBZ15VALT1G |
MMBZ9V1ALT1 | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ12VALT1G vs MMBZ9V1ALT1 |
MMBZ9V1ALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ12VALT1G vs MMBZ9V1ALT1G |
MMBZ15VDLT3G | Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBZ12VALT1G vs MMBZ15VDLT3G |
MMBZ15VAWT1G | DIODE 40 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 419-04, SC-70, 3 PIN, Transient Suppressor | onsemi | MMBZ12VALT1G vs MMBZ15VAWT1G |
SDC15.TC | Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | MMBZ12VALT1G vs SDC15.TC |
MMBZ10VAL-7-F | Trans Voltage Suppressor Diode, 24W, 6.5V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ12VALT1G vs MMBZ10VAL-7-F |
MMBZ15VAL | Trans Voltage Suppressor Diode | Nexperia | MMBZ12VALT1G vs MMBZ15VAL |