-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 24W, 6.5V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9954
|
Newark | Transient Voltage Suppressor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBZ10VAL-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0360 | Buy Now |
|
Quest Components | 24 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | 584 |
|
$0.0900 / $0.3000 | Buy Now |
|
Ameya Holding Limited | MMBZ10VAL Series 24W Power Dual Surface Mount Uni-Directional TVS Diode - SOT-23 | 3000 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 6.5VWM 14.2VC SOT23-3 / ESD Suppressor Diode TVS Uni-Dir 6.5V 3-Pin SOT-23 T/R | 202400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ10VAL-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ10VAL-7-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 24W, 6.5V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ10VAL-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ10VAL-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMBZ15VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ10VAL-7-F vs SZMMBZ15VALT1G |
MMBZ12VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ10VAL-7-F vs MMBZ12VALT1G |
SZMMBZ15VALT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ10VAL-7-F vs SZMMBZ15VALT1 |
MMBZ15VAL | Trans Voltage Suppressor Diode | Nexperia | MMBZ10VAL-7-F vs MMBZ15VAL |
MMBZ15VAWT1G | DIODE 40 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 419-04, SC-70, 3 PIN, Transient Suppressor | onsemi | MMBZ10VAL-7-F vs MMBZ15VAWT1G |
MMBZ9V1ALT1 | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ10VAL-7-F vs MMBZ9V1ALT1 |
MMBZ15VDL-7-F | Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ10VAL-7-F vs MMBZ15VDL-7-F |
SZMMBZ15VAWT1G | Zener Protection, 40 Watt Peak Power 15V Zener Transient Voltage Suppressor, 40 Watt Peak Power, 3000-REEL, Automotive Qualified | onsemi | MMBZ10VAL-7-F vs SZMMBZ15VAWT1G |