Part Details for MMBTA56-TP-HF by Micro Commercial Components
Overview of MMBTA56-TP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA56-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBTA56-TP-HF-ND
|
DigiKey | Interface Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-MMBTA56-TP-HF
|
Mouser Electronics | Bipolar Transistors - BJT PNP GENERAL PURPOSE AMPLIFIER RoHS: Compliant | 0 |
|
$0.0300 / $0.2000 | Order Now |
Part Details for MMBTA56-TP-HF
MMBTA56-TP-HF CAD Models
MMBTA56-TP-HF Part Data Attributes
|
MMBTA56-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBTA56-TP-HF
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA56-TP-HF
This table gives cross-reference parts and alternative options found for MMBTA56-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA56-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA56LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | DB Lectro Inc | MMBTA56-TP-HF vs MMBTA56LT1 |
MMBTA56Q-7-F | Small Signal Bipolar Transistor | Diodes Incorporated | MMBTA56-TP-HF vs MMBTA56Q-7-F |
MMBTA56-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | MMBTA56-TP-HF vs MMBTA56-HF |
MMBTA56 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBTA56-TP-HF vs MMBTA56 |
MMBTA56 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 80V; IC (A): 0.5A; HFE Min: 100; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 50 MHz; PTM Max (W): 0.2W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMBTA56-TP-HF vs MMBTA56 |
MMBTA56F2 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBTA56-TP-HF vs MMBTA56F2 |
MPSA56PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBTA56-TP-HF vs MPSA56PBFREE |
MMSTA56 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 80V; IC (A): 0.5A; HFE Min: 100; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 50 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMBTA56-TP-HF vs MMSTA56 |
FMBSA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, PNP, Silicon, SUPERSOT-6, 6 PIN | Fairchild Semiconductor Corporation | MMBTA56-TP-HF vs FMBSA56 |
MPSA56TIN/LEAD#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBTA56-TP-HF vs MPSA56TIN/LEAD#N/A |