Part Details for FMBSA56 by Fairchild Semiconductor Corporation
Overview of FMBSA56 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for FMBSA56
FMBSA56 CAD Models
FMBSA56 Part Data Attributes:
|
FMBSA56
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMBSA56
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, PNP, Silicon, SUPERSOT-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SUPERSOT-6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for FMBSA56
This table gives cross-reference parts and alternative options found for FMBSA56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMBSA56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA56 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | FMBSA56 vs MMBTA56 |
SSTA56HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | FMBSA56 vs SSTA56HZGT116 |
MMBTA56 | Small Signal Bipolar Transistor, | Surge Components Inc | FMBSA56 vs MMBTA56 |
MMBTA56-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | FMBSA56 vs MMBTA56-HF |
MMBTA56 | Small Signal Bipolar Transistor, | Taitron Components Inc | FMBSA56 vs MMBTA56 |
MMBTA56 | Small Signal Bipolar Transistor, | NTE Electronics Inc | FMBSA56 vs MMBTA56 |
MPSA56TIN/LEAD#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | FMBSA56 vs MPSA56TIN/LEAD#N/A |
MMBTA56-TP-HF | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | Micro Commercial Components | FMBSA56 vs MMBTA56-TP-HF |
MPSA56 | Small Signal Bipolar Transistor, | Surge Components Inc | FMBSA56 vs MPSA56 |
MMBTA56 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 80V; IC (A): 0.5A; HFE Min: 100; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 50 MHz; PTM Max (W): 0.2W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | FMBSA56 vs MMBTA56 |