-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4783
|
Newark | Bipolar Transistor, Npn, 300V, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi MMBTA42LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13093 |
|
$0.0430 / $0.2110 | Buy Now |
DISTI #
58M9138
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 300 V, 50 Mhz, 225 Mw, 50 Ma, 50 Rohs Compliant: Yes |Onsemi MMBTA42LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 / $0.2300 | Buy Now |
DISTI #
94W8994
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 300 V, 50 Mhz, 225 Mw, 500 Ma, 40 Rohs Compliant: Yes |Onsemi MMBTA42LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0340 | Buy Now |
DISTI #
MMBTA42LT1GOSCT-ND
|
DigiKey | TRANS NPN 300V 0.5A SOT23-3 Min Qty: 1 Lead time: 44 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
162940 In Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
MMBTA42LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA42LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days Container: Reel | 717000 |
|
$0.0221 | Buy Now |
DISTI #
MMBTA42LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA42LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days Container: Reel | 705000 |
|
RFQ | |
DISTI #
MMBTA42LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA42LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0221 | Buy Now |
DISTI #
MMBTA42LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA42LT1G) RoHS: Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1333830 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
MMBTA42LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA42LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0221 | Buy Now |
DISTI #
MMBTA42LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 300 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA42LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA42LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA42LT1G
onsemi
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MMBTA42LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA42LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | MMBTA42LT1G vs PMBTA42 |
MMBTA42-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA42LT1G vs MMBTA42-AU_R2_000A1 |
MMBTA42LT1 | 500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA42LT1G vs MMBTA42LT1 |
MMBTA42 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBTA42LT1G vs MMBTA42 |
SMBTA42E6327XT | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | MMBTA42LT1G vs SMBTA42E6327XT |
MMBTA42S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBTA42LT1G vs MMBTA42S62Z |
MMBTA42T/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA42LT1G vs MMBTA42T/R7 |
MMBTA42-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA42LT1G vs MMBTA42-AU_R1_000A1 |
FHTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | MMBTA42LT1G vs FHTA42 |
MMBTA42_NL | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBTA42LT1G vs MMBTA42_NL |