There are no models available for this part yet.
Overview of CMPTA42E by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CMPTA42E by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1596 |
|
$0.2240 / $0.5600 | Buy Now | |||
Quest Components | 1360 |
|
$0.2240 / $0.5600 | Buy Now | |||
New Advantage Corporation | Small Signal Bipolar Transistor, 0.5AI(C),350VV(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 1992 |
|
$0.1400 | Buy Now | ||
Win Source Electronics | ENHANCED SPECIFICATION SURFACE MOUNT COMPLEMENTARY HIGH VOLTAGE SILICON TRANSISTORS | 11300 |
|
$0.0380 / $0.0570 | Buy Now |
CAD Models for CMPTA42E by Central Semiconductor Corp
Part Data Attributes for CMPTA42E by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
350 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
75 MHz
|
Alternate Parts for CMPTA42E
This table gives cross-reference parts and alternative options found for CMPTA42E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPTA42E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPTA42EBK | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPTA42E vs CMPTA42EBK |
Related Parts for CMPTA42E
-
CMPTA92ESmall Signal Bipolar Transistors
-
1N4148WRectifier Diodes
-
08051C102KAZ2AFixed Capacitors
-
BSS123LT1GSmall Signal Field-Effect Transistors
-
FZT458TCPower Bipolar Transistors
-
CRCW08052K20FKEAFixed Resistors
-
MMBZ5V6ALT1GTransient Suppressors
-
LMV342IDRG4Operational Amplifiers
-
SRF4532-110YFixed Inductors