-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Small Signal Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 75 | 725 |
|
$0.0450 / $0.0675 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 580 |
|
$0.0300 / $0.0900 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 74 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
SMC-MMBTA42
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1717 | 59977 |
|
RFQ | |
DISTI #
9846735RL
|
element14 Asia-Pacific | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 150 Container: Reel | 0 |
|
$0.0556 | Buy Now |
DISTI #
9846735
|
element14 Asia-Pacific | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0556 / $0.1126 | Buy Now |
DISTI #
9846735
|
Farnell | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 49 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0371 / $0.2372 | Buy Now |
DISTI #
9846735RL
|
Farnell | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA42
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA42
onsemi
NPN Bipolar Small Signal Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for MMBTA42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA42LT1G | 500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA42 vs MMBTA42LT1G |
PMBTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | MMBTA42 vs PMBTA42 |
MMBTA42-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA42 vs MMBTA42-AU_R2_000A1 |
MMBTA42LT1 | 500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA42 vs MMBTA42LT1 |
MMBTA42 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBTA42 vs MMBTA42 |
SMBTA42E6327XT | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | MMBTA42 vs SMBTA42E6327XT |
MMBTA42S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBTA42 vs MMBTA42S62Z |
MMBTA42T/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA42 vs MMBTA42T/R7 |
MMBTA42-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA42 vs MMBTA42-AU_R1_000A1 |
FHTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | MMBTA42 vs FHTA42 |