Part Details for MMBTA42 by Diotec Semiconductor AG
Overview of MMBTA42 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBTA42CT-ND
|
DigiKey | BJT SOT-23 300V 500MA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4721 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
637-MMBTA42
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, NPN RoHS: Compliant | 209998 |
|
$0.0260 / $0.2200 | Buy Now |
DISTI #
E02:0323_06675306
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 250mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2236 | Europe - 87000 |
|
$0.0219 / $0.0343 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 300V - 500mA - NPN RoHS: Compliant |
102000 In Stock 1986000 Factory Stock |
|
$0.0208 / $0.0332 | Buy Now |
DISTI #
62400423
|
Verical | Trans GP BJT NPN 300V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2220 | Americas - 102000 |
|
$0.1173 | Buy Now |
DISTI #
78436730
|
Verical | Trans GP BJT NPN 300V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2236 | Americas - 87000 |
|
$0.0219 / $0.0343 | Buy Now |
DISTI #
78440887
|
Verical | Trans GP BJT NPN 300V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1980 Package Multiple: 20 | Americas - 37980 |
|
$0.0339 / $0.0425 | Buy Now |
DISTI #
MMBTA42-DIO
|
TME | Transistor: NPN, bipolar, 300V, 0.5A, 250mW, SOT23 Min Qty: 20 | 37980 |
|
$0.0243 / $0.0506 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 300V - 500mA - NPN RoHS: Compliant |
102000 In Stock 1986000 Factory Stock |
|
$0.0208 / $0.0332 | Buy Now |
Part Details for MMBTA42
MMBTA42 CAD Models
MMBTA42 Part Data Attributes:
|
MMBTA42
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBTA42
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA42
This table gives cross-reference parts and alternative options found for MMBTA42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA42LT1G | 500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA42 vs MMBTA42LT1G |
PMBTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | MMBTA42 vs PMBTA42 |
MMBTA42-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA42 vs MMBTA42-AU_R2_000A1 |
MMBTA42LT1 | 500 mA, 300 V High Voltage NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA42 vs MMBTA42LT1 |
MMBTA42 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBTA42 vs MMBTA42 |
SMBTA42E6327XT | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | MMBTA42 vs SMBTA42E6327XT |
MMBTA42S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | MMBTA42 vs MMBTA42S62Z |
MMBTA42T/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA42 vs MMBTA42T/R7 |
MMBTA42-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBTA42 vs MMBTA42-AU_R1_000A1 |
FHTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | MMBTA42 vs FHTA42 |