There are no models available for this part yet.
Overview of MMBTA28 by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MMBTA28 by Micro Commercial Components
Part Data Attributes for MMBTA28 by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
10000
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
125 MHz
|
Alternate Parts for MMBTA28
This table gives cross-reference parts and alternative options found for MMBTA28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA28/S62Z | 800mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBTA28 vs MMBTA28/S62Z |
MMBTA28_NL | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Fairchild Semiconductor Corporation | MMBTA28 vs MMBTA28_NL |
MMBTA28-TP | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | MMBTA28 vs MMBTA28-TP |
MMBTA28-13 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA28 vs MMBTA28-13 |
MMBTA28 | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | Fairchild Semiconductor Corporation | MMBTA28 vs MMBTA28 |
MMBTA28 | NPN Darlington Transistor, 3000-REEL | onsemi | MMBTA28 vs MMBTA28 |
MMBTA28-TP-HF | Small Signal Bipolar Transistor, NPN, | Micro Commercial Components | MMBTA28 vs MMBTA28-TP-HF |
MMBTA28D87Z | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | onsemi | MMBTA28 vs MMBTA28D87Z |
MMBTA28L99Z | Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBTA28 vs MMBTA28L99Z |
MMBTA28/D87Z | 800mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBTA28 vs MMBTA28/D87Z |
Related Parts for MMBTA28
-
MMBTA28-7-FSmall Signal Bipolar Transistors
-
1N4935GRectifier Diodes
-
EEVFK1V681QFixed Capacitors
-
FDMS86500LPower Field-Effect Transistors
-
ZVP4525E6TASmall Signal Field-Effect Transistors
-
MJD122Power Bipolar Transistors
-
ERJ14NF2320UFixed Resistors
-
MPLAD15KP51AE3Transient Suppressors
-
MMBZ5258BLT1Zener Diodes