MMBTA28
vs
MMBTA28/S62Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
MCC
Collector Current-Max (IC)
0.5 A
0.8 A
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
10000
10000
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
2
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
125 MHz
Base Number Matches
7
1
HTS Code
8541.21.00.75
Category CO2 Kg
8.8
Collector-Base Capacitance-Max
8 pF
JEDEC-95 Code
TO-236AB
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.35 W
VCEsat-Max
1.5 V
Compare MMBTA28 with alternatives
Compare MMBTA28/S62Z with alternatives