Part Details for MMBTA06 by HXY
Overview of MMBTA06 by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 300mW 100@10mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 25595 |
|
$0.0092 / $0.0170 | Buy Now |
|
LCSC | 80V 300mW 10010mA1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | 25595 |
|
$0.0087 / $0.0169 | Buy Now |