Part Details for MMBT2369AT/R7 by PanJit Semiconductor
Overview of MMBT2369AT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT2369AT/R7
MMBT2369AT/R7 CAD Models
MMBT2369AT/R7 Part Data Attributes
|
MMBT2369AT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT2369AT/R7
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for MMBT2369AT/R7
This table gives cross-reference parts and alternative options found for MMBT2369AT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2369AT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2369A_R2_10001 | Transistor, | PanJit Semiconductor | MMBT2369AT/R7 vs MMBT2369A_R2_10001 |
MMBT2369A_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT2369AT/R7 vs MMBT2369A_R1_00001 |
MMBT2369A_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT2369AT/R7 vs MMBT2369A_R2_00001 |
MMBT2369A_R1_10001 | Transistor, | PanJit Semiconductor | MMBT2369AT/R7 vs MMBT2369A_R1_10001 |