Part Details for MPS2369ARLRP by Rochester Electronics LLC
Overview of MPS2369ARLRP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS2369ARLRP
MPS2369ARLRP CAD Models
MPS2369ARLRP Part Data Attributes
|
MPS2369ARLRP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPS2369ARLRP
Rochester Electronics LLC
200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for MPS2369ARLRP
This table gives cross-reference parts and alternative options found for MPS2369ARLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2369ARLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2369LT1 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MPS2369ARLRP vs MMBT2369LT1 |
MMBT2369 | Switching Transistor, 3000-REEL | onsemi | MPS2369ARLRP vs MMBT2369 |
HS2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, NPN, Silicon | Microchip Technology Inc | MPS2369ARLRP vs HS2369A |
FMMT2369TC | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | MPS2369ARLRP vs FMMT2369TC |
CMPT2369BK | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MPS2369ARLRP vs CMPT2369BK |
PMBT2369TRL | TRANSISTOR 500 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MPS2369ARLRP vs PMBT2369TRL |
PMBT2369,235 | PMBT2369 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | MPS2369ARLRP vs PMBT2369,235 |
933828890215 | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPS2369ARLRP vs 933828890215 |
MPS2369ARLRP | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS2369ARLRP vs MPS2369ARLRP |
MMBT2369LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | MPS2369ARLRP vs MMBT2369LT1 |