Part Details for MMBF4416LT1 by onsemi
Overview of MMBF4416LT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBF4416LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2443 |
|
RFQ | ||
|
Quest Components | JFET Transistor, N-Channel, TO-236AA | 1954 |
|
$0.0300 / $0.1500 | Buy Now |
|
Chip1Cloud | JFET N-CH 30V 15MA SOT23 | 4500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 310 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMBF4416LT1
MMBF4416LT1 CAD Models
MMBF4416LT1 Part Data Attributes:
|
MMBF4416LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF4416LT1
onsemi
Small Signal JFET, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 0.8 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF4416LT1
This table gives cross-reference parts and alternative options found for MMBF4416LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF4416LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF4416L | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBF4416LT1 vs MMBF4416L |
MMBF4416 | N-Channel RF Amplifier, 3000-REEL | onsemi | MMBF4416LT1 vs MMBF4416 |
MMBF4416LT3 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB | Motorola Semiconductor Products | MMBF4416LT1 vs MMBF4416LT3 |
MMBF4416 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBF4416LT1 vs MMBF4416 |
MMBF4416LT1 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4416LT1 vs MMBF4416LT1 |