Part Details for MMBF2202PT1 by onsemi
Overview of MMBF2202PT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBF2202PT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6256
|
Newark | Mmbf2202Pt1, Single Mosfets |Onsemi MMBF2202PT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
|
Bristol Electronics | 1049 |
|
RFQ | ||
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 1285 |
|
$0.0825 / $0.4125 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-323 | 3475 |
|
$0.0472 / $0.1452 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-323 | 1028 |
|
$0.1100 / $0.5500 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.3A, 20V, P-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1257742 |
|
$0.0484 / $0.0569 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2930 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
4184495
|
Farnell | MMBF2202PT1, SINGLE MOSFETS RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 1257742 |
|
$0.0787 | Buy Now |
|
Sense Electronic Company Limited | SOT323 | 890 |
|
RFQ |
Part Details for MMBF2202PT1
MMBF2202PT1 CAD Models
MMBF2202PT1 Part Data Attributes
|
MMBF2202PT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF2202PT1
onsemi
Small Signal MOSFET 20V 300mA 2.2 Ohm Single P-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | MINIATURE, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 2.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF2202PT1
This table gives cross-reference parts and alternative options found for MMBF2202PT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF2202PT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF2202PT1 | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | MMBF2202PT1 vs MMBF2202PT1 |
MMBF2202PT3 | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | MMBF2202PT1 vs MMBF2202PT3 |
MMBF2202PT1 | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MMBF2202PT1 vs MMBF2202PT1 |
MMBF2202PT1G | Small Signal MOSFET 20V 300mA 2.2 Ohm Single P-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMBF2202PT1 vs MMBF2202PT1G |
MMBF2202PT3 | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 3 PIN | onsemi | MMBF2202PT1 vs MMBF2202PT3 |