Part Details for MMBF2202PT1G by onsemi
Overview of MMBF2202PT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBF2202PT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 300 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 30021 |
|
$0.0481 / $0.1832 | Buy Now |
|
ComSIT USA | 20 VOLTS P-CHANNEL SC-70/SOT-323 POWER MOSFET Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 8615 |
|
RFQ | |
|
Chip1Cloud | MOSFET P-CH 20V 0.3A SOT323 | 23000 |
|
RFQ | |
DISTI #
1431300RL
|
element14 Asia-Pacific | MOSFET, P, 20V, SOT-323 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1146 | Buy Now |
DISTI #
1431300
|
element14 Asia-Pacific | MOSFET, P, 20V, SOT-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1146 / $0.1871 | Buy Now |
DISTI #
1431300
|
Farnell | MOSFET, P, 20V, SOT-323 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0764 / $0.1791 | Buy Now |
Part Details for MMBF2202PT1G
MMBF2202PT1G CAD Models
MMBF2202PT1G Part Data Attributes:
|
MMBF2202PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF2202PT1G
onsemi
Small Signal MOSFET 20V 300mA 2.2 Ohm Single P-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | LEAD FREE, MINIATURE, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 2.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF2202PT1G
This table gives cross-reference parts and alternative options found for MMBF2202PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF2202PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF2202PT1G | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIATURE, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MMBF2202PT1G vs MMBF2202PT1G |
MMBF2202PT3 | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 3 PIN | onsemi | MMBF2202PT1G vs MMBF2202PT3 |
MMBF2202PT3 | 300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | MMBF2202PT1G vs MMBF2202PT3 |