Part Details for MMBF2201NT1 by Rochester Electronics LLC
Overview of MMBF2201NT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBF2201NT1
MMBF2201NT1 CAD Models
MMBF2201NT1 Part Data Attributes
|
MMBF2201NT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMBF2201NT1
Rochester Electronics LLC
Small Signal Field-Effect Transistor,
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-70 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for MMBF2201NT1
This table gives cross-reference parts and alternative options found for MMBF2201NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF2201NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF2201NT1G | Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMBF2201NT1 vs MMBF2201NT1G |
MMBF2201NT1 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 3 PIN | onsemi | MMBF2201NT1 vs MMBF2201NT1 |
MMBF2201NT3 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | MMBF2201NT1 vs MMBF2201NT3 |