Part Details for MMBF2201NT1G by onsemi
Overview of MMBF2201NT1G by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBF2201NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9127
|
Newark | Mosfet Transistor, N Channel, 300 Ma, 20 V, 1 Ohm, 10 V, 1.7 V Rohs Compliant: Yes |Onsemi MMBF2201NT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5335 |
|
$0.1360 / $0.3430 | Buy Now |
DISTI #
01P0394
|
Newark | N Channel Mosfet, 20V, 300Ma, Sc-70, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Onsemi MMBF2201NT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1570 | Buy Now |
DISTI #
88H4782
|
Newark | N Channel Mosfet, 20V, 300Ma, Sc-70, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:150Mw Rohs Compliant: Yes |Onsemi MMBF2201NT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1200 | Buy Now |
DISTI #
MMBF2201NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 20V 300MA SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19523 In Stock |
|
$0.0756 / $0.4900 | Buy Now |
DISTI #
MMBF2201NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.3A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBF2201NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0750 / $0.0895 | Buy Now |
DISTI #
863-MMBF2201NT1G
|
Mouser Electronics | MOSFETs 20V 300mA N-Channel RoHS: Compliant | 43866 |
|
$0.0750 / $0.4000 | Buy Now |
|
Future Electronics | N-Channel 20 V 1 Ohm 150 mW Surface Mount Power MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 9000Reel |
|
$0.0711 / $0.0788 | Buy Now |
|
Future Electronics | N-Channel 20 V 1 Ohm 150 mW Surface Mount Power MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0731 / $0.0801 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0732 / $0.0918 | Buy Now |
DISTI #
84018988
|
Verical | Trans MOSFET N-CH 20V 0.3A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 39000 |
|
$0.0725 / $0.0799 | Buy Now |
Part Details for MMBF2201NT1G
MMBF2201NT1G CAD Models
MMBF2201NT1G Part Data Attributes
|
MMBF2201NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF2201NT1G
onsemi
Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | ROHS COMPLIANT, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |