Part Details for MMB02070C1103FB200 by Vishay Intertechnologies
Results Overview of MMB02070C1103FB200 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMB02070C1103FB200 Information
MMB02070C1103FB200 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMB02070C1103FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB02070C1103FB200
|
Avnet Americas | MMB 0207-50 1% B2 110K - Tape and Reel (Alt: MMB02070C1103FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0708 | Buy Now |
DISTI #
594-MMB02070C1103FB2
|
Mouser Electronics | MELF Resistors MMB 0207-50 1% B2 110K RoHS: Compliant | 0 |
|
$0.0750 / $0.4600 | Order Now |
DISTI #
MMB02070C1103FB200
|
TME | Resistor: thin film, SMD, 0207 MELF, 110kΩ, 400mW, ±1%, Ø2.2x5.8mm Min Qty: 2000 | 0 |
|
$0.0429 / $0.0794 | RFQ |
DISTI #
MMB02070C1103FB200
|
Avnet Abacus | MMB 020750 1 B2 110K (Alt: MMB02070C1103FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MELF, 12MM BLISTER TAPE, 7in.-REEL 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 26000 |
|
$0.0400 / $0.0500 | Buy Now |
Part Details for MMB02070C1103FB200
MMB02070C1103FB200 CAD Models
MMB02070C1103FB200 Part Data Attributes
|
MMB02070C1103FB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C1103FB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 110000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
MMB02070C1103FB200 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MMB02070C1103FB200 is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
-
Yes, the MMB02070C1103FB200 is a thin-film resistor designed for high-frequency applications, with a frequency range up to 50 GHz.
-
The power rating of the MMB02070C1103FB200 at 70°C is 200 mW.
-
Yes, the MMB02070C1103FB200 resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical tolerance of the MMB02070C1103FB200 resistor is 1%.