Part Details for MMA7340LR2 by Freescale Semiconductor
Overview of MMA7340LR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMA7340LR2
MMA7340LR2 CAD Models
MMA7340LR2 Part Data Attributes
|
MMA7340LR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMA7340LR2
Freescale Semiconductor
SPECIALTY ANALOG CIRCUIT, BGA14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LGA | |
Package Description | TFBGA, LGA14,3X6,32 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B14 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFBGA | |
Package Equivalence Code | LGA14,3X6,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MMA7340LR2
This table gives cross-reference parts and alternative options found for MMA7340LR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA7340LR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA7341LCR2 | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA7340LR2 vs MMA7341LCR2 |
MMA6281QT | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.45 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7340LR2 vs MMA6281QT |
MMA6271QT | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.45 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7340LR2 vs MMA6271QT |
MMA6281QR2 | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.45 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7340LR2 vs MMA6281QR2 |
MMA7261QT | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.45 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7340LR2 vs MMA7261QT |
MMA7261QR2 | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.45 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7340LR2 vs MMA7261QR2 |
MMA7341LT | SPECIALTY ANALOG CIRCUIT, PBCC14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA7340LR2 vs MMA7341LT |
MMA6341LT | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA7340LR2 vs MMA6341LT |
MMA6271QR2 | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.45 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7340LR2 vs MMA6271QR2 |