There are no models available for this part yet.
Overview of MMA7261QT by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Robotics and Drones
Price & Stock for MMA7261QT by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 511 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 375 |
|
RFQ |
CAD Models for MMA7261QT by Freescale Semiconductor
Part Data Attributes for MMA7261QT by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
QFN
|
Package Description
|
HQCCN, LCC16,.23SQ,40
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC16,.23SQ,40
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.55 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6 mm
|
Alternate Parts for MMA7261QT
This table gives cross-reference parts and alternative options found for MMA7261QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA7261QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA7261QR2 | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.45 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7261QT vs MMA7261QR2 |