Part Details for MM8R-67025V-45/883 by Matra MHS
Overview of MM8R-67025V-45/883 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MM8R-67025V-45/883
MM8R-67025V-45/883 CAD Models
MM8R-67025V-45/883 Part Data Attributes
|
MM8R-67025V-45/883
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
MM8R-67025V-45/883
Matra MHS
Multi-Port SRAM, 8KX16, 45ns, CMOS, CPGA85
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
JESD-30 Code | S-CPGA-P85 | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 85 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for MM8R-67025V-45/883
This table gives cross-reference parts and alternative options found for MM8R-67025V-45/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM8R-67025V-45/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM8R-67025L-45 | Multi-Port SRAM, 8KX16, 45ns, CMOS, CPGA85 | Matra MHS | MM8R-67025V-45/883 vs MM8R-67025L-45 |
5962-9161706MXA | 8K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | MM8R-67025V-45/883 vs 5962-9161706MXA |
MM8R-67025L-45 | Dual-Port SRAM, 8KX16, 45ns, CMOS, CPGA84, PGA-84 | Atmel Corporation | MM8R-67025V-45/883 vs MM8R-67025L-45 |
MM8R-67025V-45 | Multi-Port SRAM, 8KX16, 45ns, CMOS, CPGA85 | Matra MHS | MM8R-67025V-45/883 vs MM8R-67025V-45 |
5962-9161705MXA | Dual-Port SRAM, 8KX16, 45ns, CMOS, CPGA84, CERAMIC, PGA-84 | Teledyne e2v | MM8R-67025V-45/883 vs 5962-9161705MXA |
5962-9161706MXA | Dual-Port SRAM, 8KX16, 45ns, CMOS, CPGA84, CERAMIC, PGA-84 | Teledyne e2v | MM8R-67025V-45/883 vs 5962-9161706MXA |