Part Details for 5962-9161705MXA by Teledyne e2v
Overview of 5962-9161705MXA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9161705MXA | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9161705MXA
5962-9161705MXA CAD Models
5962-9161705MXA Part Data Attributes
|
5962-9161705MXA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9161705MXA
Teledyne e2v
Dual-Port SRAM, 8KX16, 45ns, CMOS, CPGA84, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 5962-9161705MXA
This table gives cross-reference parts and alternative options found for 5962-9161705MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161705MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM8R-67025L-45 | Multi-Port SRAM, 8KX16, 45ns, CMOS, CPGA85 | Matra MHS | 5962-9161705MXA vs MM8R-67025L-45 |
5962-9161706MXA | 8K x 16 Dual-Port RAM, PGA21/Tray | Renesas Electronics Corporation | 5962-9161705MXA vs 5962-9161706MXA |
MM8R-67025L-45 | Dual-Port SRAM, 8KX16, 45ns, CMOS, CPGA84, PGA-84 | Atmel Corporation | 5962-9161705MXA vs MM8R-67025L-45 |
MM8R-67025V-45 | Multi-Port SRAM, 8KX16, 45ns, CMOS, CPGA85 | Matra MHS | 5962-9161705MXA vs MM8R-67025V-45 |
5962-9161706MXA | Dual-Port SRAM, 8KX16, 45ns, CMOS, CPGA84, CERAMIC, PGA-84 | Teledyne e2v | 5962-9161705MXA vs 5962-9161706MXA |
MM8R-67025V-45/883 | Multi-Port SRAM, 8KX16, 45ns, CMOS, CPGA85 | Matra MHS | 5962-9161705MXA vs MM8R-67025V-45/883 |