Part Details for MM88C30M_NL by Fairchild Semiconductor Corporation
Overview of MM88C30M_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MM88C30M_NL
MM88C30M_NL CAD Models
MM88C30M_NL Part Data Attributes
|
MM88C30M_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM88C30M_NL
Fairchild Semiconductor Corporation
Line Driver, 2 Func, 2 Driver, PDSO14, 0.150 INCH , LEAD FREE, MS-012, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3/e4 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 400 ns | |
Width | 3.9 mm |
Alternate Parts for MM88C30M_NL
This table gives cross-reference parts and alternative options found for MM88C30M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM88C30M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM88C30M | Line Driver, 2 Func, 2 Driver, BICMOS, PDSO14, 0.150 INCH , MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM88C30M_NL vs MM88C30M |
MM88C30MX | Line Driver, 2 Func, 2 Driver, BICMOS, PDSO14, 0.150 INCH , MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM88C30M_NL vs MM88C30MX |