There are no models available for this part yet.
Overview of MM74HCT164MX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MM74HCT164MX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2295 |
|
RFQ | ||||
Bristol Electronics | 1831 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 7 | 1560 |
|
$0.1500 / $0.7500 | Buy Now | ||
Quest Components | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14 | 2309 |
|
$0.2391 / $0.5739 | Buy Now | ||
Quest Components | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14 | 1248 |
|
$0.2000 / $1.0000 | Buy Now | ||
South Electronics | MM74HCT164MX | 0 |
|
RFQ |
CAD Models for MM74HCT164MX by Fairchild Semiconductor Corporation
Part Data Attributes for MM74HCT164MX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-012, SOIC-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
14LD,SOIC,JEDEC MS-012, .150", NARROW BODY
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
HCT
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
38 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
55 MHz
|
Alternate Parts for MM74HCT164MX
This table gives cross-reference parts and alternative options found for MM74HCT164MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT164MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT164M96G4 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | MM74HCT164MX vs CD74HCT164M96G4 |
CD74HCT164MTE4 | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HCT164MX vs CD74HCT164MTE4 |
MM74HCT164M | 8-Bit Serial-in/Parallel-out Shift Register, 1100-TUBE | onsemi | MM74HCT164MX vs MM74HCT164M |
CD74HCT164M96 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | MM74HCT164MX vs CD74HCT164M96 |
CD74HCT164MG4 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | MM74HCT164MX vs CD74HCT164MG4 |
CD74HCT164MTG4 | HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HCT164MX vs CD74HCT164MTG4 |
CD74HCT164M96E4 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | MM74HCT164MX vs CD74HCT164M96E4 |
CD74HCT164M96 | SERIAL IN PARALLEL OUT SHIFT REGISTER | Intersil Corporation | MM74HCT164MX vs CD74HCT164M96 |
CD74HCT164MT | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | MM74HCT164MX vs CD74HCT164MT |
MM74HCT164MX | 8-Bit Serial-in/Parallel-out Shift Register, 2500-REEL | onsemi | MM74HCT164MX vs MM74HCT164MX |
Related Parts for MM74HCT164MX
-
MM74HCT164MShift Registers
-
MM74HC574NBus Driver/Transceivers
-
MM74HCU04NGates
-
MK24FN256VDC12Microcontrollers
-
C1206C104K3RACTUFixed Capacitors
-
MP2161GJ-ZSwitching Regulator or Controllers
-
MIC5321-GFYMT-TRLinear Regulator ICs
-
NTD2955T4GPower Field-Effect Transistors
-
FIN324CGFXLine Driver or Receivers