Logic
MM74HCT164M_NL
Fairchild Semiconductor Corporation
Description: Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14

Overview of MM74HCT164M_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM74HCT164M_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HCT164M_NL by Fairchild Semiconductor Corporation

MM74HCT164M_NL
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3/e4
Length
8.65 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
55 MHz
Want to compare parts?
  1. MM74HCT164M_NL
    Fairchild Semiconductor Corporation
    Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
    VS

Alternate Parts for MM74HCT164M_NL

This table gives cross-reference parts and alternative options found for MM74HCT164M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT164M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT164M96G4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164M96G4
CD74HCT164MTE4 HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HCT164M_NL vs CD74HCT164MTE4
MM74HCT164M 8-Bit Serial-in/Parallel-out Shift Register, 1100-TUBE onsemi MM74HCT164M_NL vs MM74HCT164M
CD74HCT164M96 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164M96
CD74HCT164MG4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164MG4
CD74HCT164MTG4 HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HCT164M_NL vs CD74HCT164MTG4
CD74HCT164M96E4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164M96E4
CD74HCT164M96 SERIAL IN PARALLEL OUT SHIFT REGISTER Intersil Corporation MM74HCT164M_NL vs CD74HCT164M96
CD74HCT164MT High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164MT
MM74HCT164MX 8-Bit Serial-in/Parallel-out Shift Register, 2500-REEL onsemi MM74HCT164M_NL vs MM74HCT164MX
Part Number Description Manufacturer Compare
CD74HCT164M96E4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164M96E4
CD74HCT164M96G4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164M96G4
CD74HCT164M96 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164M96
CD74HCT164MTG4 HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HCT164M_NL vs CD74HCT164MTG4
CD74HCT164MTE4 HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HCT164M_NL vs CD74HCT164MTE4
CD74HCT164MG4 High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164MG4
MM74HCT164MX 8-Bit Serial-in/Parallel-out Shift Register, 2500-REEL onsemi MM74HCT164M_NL vs MM74HCT164MX
CD74HCT164MT High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 Texas Instruments MM74HCT164M_NL vs CD74HCT164MT
MM74HCT164M 8-Bit Serial-in/Parallel-out Shift Register, 1100-TUBE onsemi MM74HCT164M_NL vs MM74HCT164M
MM74HCT164MX_NL Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation MM74HCT164M_NL vs MM74HCT164MX_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT164M_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT164M_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HCT164M_NL would you like to use for your alert(s)?
  • Please alert me when MM74HCT164M_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HCT164M_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT164M_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HCT164M_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT164M_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT164M_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: