Logic
MM74HC365J
Description: HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16

Overview of MM74HC365J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for MM74HC365J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC365J by Texas Instruments

MM74HC365J
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM74HC365J
    Texas Instruments
    HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16
    VS

Alternate Parts for MM74HC365J

This table gives cross-reference parts and alternative options found for MM74HC365J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC365J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC365N Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MM74HC365J vs MC74HC365N
M54HC365D HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics MM74HC365J vs M54HC365D
MC54HC365J HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MM74HC365J vs MC54HC365J
MC74HC365ND HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MM74HC365J vs MC74HC365ND
MC74HC365N HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MM74HC365J vs MC74HC365N
SN54HC365J Military 6-ch, 2-V to 6-V buffers with 3-state outputs 16-CDIP -55 to 125 Texas Instruments MM74HC365J vs SN54HC365J
MC54HC365J Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MM74HC365J vs MC54HC365J
SNJ54HC365J Military 6-ch, 2-V to 6-V buffers with 3-state outputs 16-CDIP -55 to 125 Texas Instruments MM74HC365J vs SNJ54HC365J
MM74HC365J Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 Rochester Electronics LLC MM74HC365J vs MM74HC365J
M38510/65706BEX HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 Texas Instruments MM74HC365J vs M38510/65706BEX
Part Number Description Manufacturer Compare
M38510/65706BEX HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 Texas Instruments MM74HC365J vs M38510/65706BEX
SNJ54HC365J Military 6-ch, 2-V to 6-V buffers with 3-state outputs 16-CDIP -55 to 125 Texas Instruments MM74HC365J vs SNJ54HC365J
MC54HC365J HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MM74HC365J vs MC54HC365J
SN74HC365N 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 Texas Instruments MM74HC365J vs SN74HC365N
MM54HC365J IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver National Semiconductor Corporation MM74HC365J vs MM54HC365J
M54HC365D HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics MM74HC365J vs M54HC365D
MM74HC365J Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 Rochester Electronics LLC MM74HC365J vs MM74HC365J
SN74HC365N-00 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments MM74HC365J vs SN74HC365N-00
SNJ54HC365J-00 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments MM74HC365J vs SNJ54HC365J-00
SN74HC365NE4 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 Texas Instruments MM74HC365J vs SN74HC365NE4

Related Parts for MM74HC365J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC365J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC365J by Texas Instruments

  • Please alert me when MM74HC365J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HC365J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC365J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HC365J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC365J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC365J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: