Part Details for MC74HC365ND by Motorola Mobility LLC
Overview of MC74HC365ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MC74HC365ND
MC74HC365ND CAD Models
MC74HC365ND Part Data Attributes:
|
MC74HC365ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC365ND
Motorola Mobility LLC
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC365ND
This table gives cross-reference parts and alternative options found for MC74HC365ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC365ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC365J-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | MC74HC365ND vs SN54HC365J-00 |
SN74HC365N | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | MC74HC365ND vs SN74HC365N |
M54HC365D1 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC365ND vs M54HC365D1 |
SN74HC365NE4 | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | MC74HC365ND vs SN74HC365NE4 |
M38510/65706SEX | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | MC74HC365ND vs M38510/65706SEX |
M38510/65706SEA | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | MC74HC365ND vs M38510/65706SEA |
MM54HC365J | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | MC74HC365ND vs MM54HC365J |
MM74HC365N | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DIP-16 | Texas Instruments | MC74HC365ND vs MM74HC365N |
MC74HC365AN | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC74HC365ND vs MC74HC365AN |
SN54HC365J | Military 6-ch, 2-V to 6-V buffers with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | MC74HC365ND vs SN54HC365J |