Part Details for MM74HC32MTC by Fairchild Semiconductor Corporation
Overview of MM74HC32MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MM74HC32MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC32MTC-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1757 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56400 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | OR Gate, HC/UH Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 54817 |
|
$0.1465 / $0.1724 | Buy Now |
Part Details for MM74HC32MTC
MM74HC32MTC CAD Models
MM74HC32MTC Part Data Attributes
|
MM74HC32MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC32MTC
Fairchild Semiconductor Corporation
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC32MTC
This table gives cross-reference parts and alternative options found for MM74HC32MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC32MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC32PW-T | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MM74HC32MTC vs 74HC32PW-T |
MM74HC32MTCX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MM74HC32MTC vs MM74HC32MTCX |
MC74HC32ADT | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MM74HC32MTC vs MC74HC32ADT |
SN74HC32PWE4 | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | MM74HC32MTC vs SN74HC32PWE4 |
935174750118 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MM74HC32MTC vs 935174750118 |
HD74HC32T | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MM74HC32MTC vs HD74HC32T |
74HC32PW,118 | 74HC(T)32 - Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | MM74HC32MTC vs 74HC32PW,118 |
935174750118 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MM74HC32MTC vs 935174750118 |
M74HC32TTR | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MM74HC32MTC vs M74HC32TTR |
935174750112 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MM74HC32MTC vs 935174750112 |