Part Details for MM74C912N by Fairchild Semiconductor Corporation
Overview of MM74C912N by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MM74C912N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, 8-SEG, COMMON-CATHODE, 28 Pin, Plastic, DIP | 3 |
|
$16.8000 / $18.0000 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, 8-SEG, COMMON-CATHODE, 28 Pin, Plastic, DIP | 9 |
|
$32.4330 / $34.1400 | Buy Now |
Part Details for MM74C912N
MM74C912N CAD Models
MM74C912N Part Data Attributes
|
MM74C912N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C912N
Fairchild Semiconductor Corporation
LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 6-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |