Part Details for MM74C906M_NL by Fairchild Semiconductor Corporation
Overview of MM74C906M_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74C906M_NL
MM74C906M_NL CAD Models
MM74C906M_NL Part Data Attributes:
|
MM74C906M_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C906M_NL
Fairchild Semiconductor Corporation
Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MM74C906M_NL
This table gives cross-reference parts and alternative options found for MM74C906M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C906M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14069UBCP | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MM74C906M_NL vs MC14069UBCP |
UCD4049BG-S16-R | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, HALOGEN FREE, SOP-16 | Unisonic Technologies Co Ltd | MM74C906M_NL vs UCD4049BG-S16-R |
U74HC14G-P14-R | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | Unisonic Technologies Co Ltd | MM74C906M_NL vs U74HC14G-P14-R |
GD74HC05D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | LG Semicon Co Ltd | MM74C906M_NL vs GD74HC05D |
MC14069BAL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM74C906M_NL vs MC14069BAL |
HCF4049UM013 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16 | STMicroelectronics | MM74C906M_NL vs HCF4049UM013 |
UCD4049BG-S16-T | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, HALOGEN FREE, SOP-16 | Unisonic Technologies Co Ltd | MM74C906M_NL vs UCD4049BG-S16-T |
CD4009UBPWG4 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MM74C906M_NL vs CD4009UBPWG4 |
MC14049UBFELG | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MM74C906M_NL vs MC14049UBFELG |
UCD4049BL-P16-T | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | MM74C906M_NL vs UCD4049BL-P16-T |