Part Details for MM70C95D/883 by National Semiconductor Corporation
Overview of MM70C95D/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM70C95D/883
MM70C95D/883 CAD Models
MM70C95D/883 Part Data Attributes
|
MM70C95D/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM70C95D/883
National Semiconductor Corporation
IC,BUFFER/DRIVER,SINGLE,6-BIT,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 1187.4 | |
CO2e (mg) | 14605.021 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2011-06-20 | |
Control Type | ENABLE HIGH | |
Family | CMOS | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM70C95D/883
This table gives cross-reference parts and alternative options found for MM70C95D/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM70C95D/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM70C95J | Bus Driver, CMOS Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MM70C95D/883 vs MM70C95J |
MM70C95D/883B | IC,BUFFER/DRIVER,SINGLE,6-BIT,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM70C95D/883 vs MM70C95D/883B |
MM70C95J/883 | CMOS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | MM70C95D/883 vs MM70C95J/883 |
MM70C95D/883C | Bus Driver, | Rochester Electronics LLC | MM70C95D/883 vs MM70C95D/883C |
MM70C95J/883B | IC,BUFFER/DRIVER,SINGLE,6-BIT,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM70C95D/883 vs MM70C95J/883B |
MM70C95D/883B | Bus Driver, | Rochester Electronics LLC | MM70C95D/883 vs MM70C95D/883B |
MM70C95D/883C | IC,BUFFER/DRIVER,SINGLE,6-BIT,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM70C95D/883 vs MM70C95D/883C |
MM70C95J/883 | Bus Driver, CMOS Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | National Semiconductor Corporation | MM70C95D/883 vs MM70C95J/883 |