Part Details for MM5483N by National Semiconductor Corporation
Overview of MM5483N by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MM5483N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$6.7200 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | LCD DISPLAY DRIVER, 31-SEG, 1-BP, 40 Pin, Plastic, DIP | 5 |
|
$5.6364 / $7.6860 | Buy Now |
|
Quest Components | LCD DISPLAY DRIVER, 31-SEG, 1-BP, 40 Pin, Plastic, DIP | 2 |
|
$6.0000 / $9.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 75 |
|
RFQ |
Part Details for MM5483N
MM5483N CAD Models
MM5483N Part Data Attributes
|
MM5483N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM5483N
National Semiconductor Corporation
IC LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, DIP-40, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.235 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 31 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15.24 mm | |
fmax-Min | 0.5 MHz |
Alternate Parts for MM5483N
This table gives cross-reference parts and alternative options found for MM5483N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5483N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5483N/NOPB | Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85 | Texas Instruments | MM5483N vs MM5483N/NOPB |
MM5483N/NOPB | IC LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40, Display Driver | National Semiconductor Corporation | MM5483N vs MM5483N/NOPB |