-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 5% Zener, SOD323 4.7 V, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9256
|
Newark | Zener Single Diode, General Purpose, 4.7 V, 300 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z4V7T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 129302 |
|
$0.0340 / $0.1480 | Buy Now |
DISTI #
94W9055
|
Newark | Zener Single Diode, 4.7 V, 300 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z4V7T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
MM3Z4V7T1GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 300MW SOD323 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17001 In Stock |
|
$0.0129 / $0.1000 | Buy Now |
DISTI #
MM3Z4V7T1G
|
Avnet Americas | Zener Single Diode, 4.7 V, 300 mW, SOD-323, 2 Pins, 150 ?C - Tape and Reel (Alt: MM3Z4V7T1G) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 89260 Partner Stock |
|
$0.0102 / $0.0109 | Buy Now |
DISTI #
MM3Z4V7T1G
|
Avnet Americas | Zener Single Diode, 4.7 V, 300 mW, SOD-323, 2 Pins, 150 ?C - Tape and Reel (Alt: MM3Z4V7T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 7 Weeks, 0 Days Container: Reel | 89260 Factory Stock |
|
$0.0115 / $0.0129 | Buy Now |
DISTI #
863-MM3Z4V7T1G
|
Mouser Electronics | Zener Diodes 4.7V 300mW RoHS: Compliant | 41450 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_07277769
|
Arrow Electronics | Diode Zener Single 4.7V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2414 Container: Cut Strips | Americas - 57897 |
|
$0.0155 / $0.0960 | Buy Now |
DISTI #
E02:0323_00077975
|
Arrow Electronics | Diode Zener Single 4.7V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2416 | Europe - 36000 |
|
$0.0114 / $0.0166 | Buy Now |
|
Future Electronics | MM3Z4V7T1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 354000Reel |
|
$0.0107 / $0.0124 | Buy Now |
|
Future Electronics | MM3Z4V7T1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 72000Reel |
|
$0.0107 / $0.0124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z4V7T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z4V7T1G
onsemi
200mW 5% Zener, SOD323 4.7 V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 800 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z4V7T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z4V7T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMM3Z4V7C | Zener Diode, 4.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z4V7T1G vs TCMM3Z4V7C |
MM3Z4V7T1 | Zener Diode, 4.7V V(Z), 6.3%, 0.2W | Formosa Microsemi Co Ltd | MM3Z4V7T1G vs MM3Z4V7T1 |