Part Details for MLX90316EDC-SPI by Melexis Microelectronic Integrated Systems
Overview of MLX90316EDC-SPI by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5683BCPZ-RL7 | Analog Devices | 16-bit SPI nanoDAC+ | |
AD5160BRJZ5-R2 | Analog Devices | 8-Bit SPI DigiPOT | |
AD5160BRJZ100-R2 | Analog Devices | 8-Bit SPI DigiPOT |
Part Details for MLX90316EDC-SPI
MLX90316EDC-SPI CAD Models
MLX90316EDC-SPI Part Data Attributes
|
MLX90316EDC-SPI
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90316EDC-SPI
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -8-8mA, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Additional Feature | -0.3V REVERSE OUTPUT VOLTAGE, -50MA REVERSE OUTPUT CURRENT | |
Body Breadth | 3.81 mm | |
Body Height | 1.47 mm | |
Body Length or Diameter | 4.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | -8-8mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 400 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MLX90316EDC-SPI
This table gives cross-reference parts and alternative options found for MLX90316EDC-SPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX90316EDC-SPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLX90316KGO-PPA | Hall Effect Sensor, -8-8mA, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Melexis Microelectronic Integrated Systems | MLX90316EDC-SPI vs MLX90316KGO-PPA |
MLX90316KDC | Hall Effect Sensor, 0deg Min, 360deg Max, -8-8mA, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, SOIC-8 | Melexis Microelectronic Integrated Systems | MLX90316EDC-SPI vs MLX90316KDC |
MLX90316EDC | Hall Effect Sensor, 0deg Min, 360deg Max, -8-8mA, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, SOIC-8 | Melexis Microelectronic Integrated Systems | MLX90316EDC-SPI vs MLX90316EDC |
MLX90316SGO | Hall Effect Sensor, -8-8mA, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Melexis Microelectronic Integrated Systems | MLX90316EDC-SPI vs MLX90316SGO |
MLX90316KGO-SPI | Hall Effect Sensor, -8-8mA, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Melexis Microelectronic Integrated Systems | MLX90316EDC-SPI vs MLX90316KGO-SPI |