MLX90316EDC-SPI
vs
MLX90316EDC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MELEXIS N V
|
MELEXIS N V
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
-0.3V REVERSE OUTPUT VOLTAGE, -50MA REVERSE OUTPUT CURRENT
|
-0.3V REVERSE OUTPUT VOLTAGE, -50MA REVERSE OUTPUT CURRENT
|
Body Breadth |
3.81 mm
|
3.81 mm
|
Body Height |
1.47 mm
|
1.47 mm
|
Body Length or Diameter |
4.8 mm
|
4.8 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Linearity (%) |
1 %
|
1 %
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
16 mA
|
16 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
3-WIRE INTERFACE
|
3-WIRE INTERFACE
|
Output Range |
-8-8mA
|
-8-8mA
|
Output Type |
ANALOG CURRENT
|
ANALOG CURRENT
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Response Time |
400 µs
|
400 µs
|
Sensors/Transducers Type |
ROTARY POSITION SENSOR,HALL EFFECT
|
ROTARY POSITION SENSOR,HALL EFFECT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
8
|
Package Description |
|
SOP8,.25
|
Samacsys Manufacturer |
|
Melexis
|
Measurement Range-Max (deg) |
|
360 deg
|
Measurement Range-Min (deg) |
|
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Technology |
|
CMOS
|
|
|
|
Compare MLX90316EDC-SPI with alternatives
Compare MLX90316EDC with alternatives