Part Details for MLV0603E32503T by Vishay BCcomponents
Overview of MLV0603E32503T by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLV0603E32503T
MLV0603E32503T CAD Models
MLV0603E32503T Part Data Attributes:
|
MLV0603E32503T
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
MLV0603E32503T
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 30 V, 0.1 J, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for MLV0603E32503T
This table gives cross-reference parts and alternative options found for MLV0603E32503T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLV0603E32503T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSN1608A30TR | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | MLV0603E32503T vs VSN1608A30TR |
ICVN1030A650SR | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | MLV0603E32503T vs ICVN1030A650SR |
ICVN2130A650SR | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | MLV0603E32503T vs ICVN2130A650SR |
VA-B2012-300JJB | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | MLV0603E32503T vs VA-B2012-300JJB |
ICVN2130A650PR | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | MLV0603E32503T vs ICVN2130A650PR |
FPV321611G300SKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | MLV0603E32503T vs FPV321611G300SKT |
FPV201209G300PKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | MLV0603E32503T vs FPV201209G300PKT |
FPV201209G300SKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | MLV0603E32503T vs FPV201209G300SKT |
VSN2012A30TE | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | MLV0603E32503T vs VSN2012A30TE |
FPV160808G300SKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | MLV0603E32503T vs FPV160808G300SKT |