Part Details for MLSS156-20 by ITW McMurdo Connectors
Overview of MLSS156-20 by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLSS156-20
MLSS156-20 CAD Models
MLSS156-20 Part Data Attributes
|
MLSS156-20
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
MLSS156-20
ITW McMurdo Connectors
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for MLSS156-20
This table gives cross-reference parts and alternative options found for MLSS156-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLSS156-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41681-0065 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | MLSS156-20 vs 41681-0065 |
41661-0065 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MLSS156-20 vs 41661-0065 |
26-58-4206 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MLSS156-20 vs 26-58-4206 |
41661-0444 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MLSS156-20 vs 41661-0444 |
3152-8-120-01 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | MLSS156-20 vs 3152-8-120-01 |
41671-3418 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MLSS156-20 vs 41671-3418 |
41661-0142 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MLSS156-20 vs 41661-0142 |
3,96U20 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | MLSS156-20 vs 3,96U20 |
41671-0019 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MLSS156-20 vs 41671-0019 |
26-50-3210 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MLSS156-20 vs 26-50-3210 |