There are no models available for this part yet.
Overview of 26-50-3210 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD |
CAD Models for 26-50-3210 by Molex
Part Data Attributes for 26-50-3210 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
KK
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 26-50-3210
This table gives cross-reference parts and alternative options found for 26-50-3210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-50-3210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41681-0065 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 26-50-3210 vs 41681-0065 |
41661-0065 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3210 vs 41661-0065 |
26-58-4206 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3210 vs 26-58-4206 |
41661-0444 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3210 vs 41661-0444 |
3152-8-120-01 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-50-3210 vs 3152-8-120-01 |
41671-3418 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3210 vs 41671-3418 |
41661-0142 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3210 vs 41661-0142 |
3,96U20 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | 26-50-3210 vs 3,96U20 |
41671-0019 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3210 vs 41671-0019 |
41671-2469 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-50-3210 vs 41671-2469 |