Part Details for MLPSLDL-85 by Engineered Components Co
Overview of MLPSLDL-85 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLPSLDL-85
MLPSLDL-85 CAD Models
MLPSLDL-85 Part Data Attributes
|
MLPSLDL-85
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
MLPSLDL-85
Engineered Components Co
Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14/8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 16MA; MAX RISE TIME CAPTURED | |
Family | LS | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 3 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 85 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 85 ns | |
Width | 7.62 mm |
Alternate Parts for MLPSLDL-85
This table gives cross-reference parts and alternative options found for MLPSLDL-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLPSLDL-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLPSLDL-11 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-11 |
MLPSLDL-35 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-35 |
MLPSLDL-18 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-18 |
MLPSLDL-19 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-19 |
MLPSLDL-10 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-10 |
MLPSLDL-40 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-40 |
MLPSLDL-25 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-25 |
MLPSLDL-22 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-22 |
MLPSLDL-80 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-80 |
MLPSLDL-30 | Active Delay Line, 3-Func, 1-Tap, True Output, TTL, PDIP8, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-14/8 | Engineered Components Co | MLPSLDL-85 vs MLPSLDL-30 |