MLPSLDL-85
vs
MLPSLDL-22
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ENGINEERED COMPONENTS CO
ENGINEERED COMPONENTS CO
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14/8
14/8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 16MA; MAX RISE TIME CAPTURED
BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 16MA; MAX RISE TIME CAPTURED
Family
LS
LS
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Length
20.32 mm
20.32 mm
Logic IC Type
ACTIVE DELAY LINE
ACTIVE DELAY LINE
Number of Functions
3
3
Number of Taps/Steps
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Delay Line
NO
NO
Prop. Delay@Nom-Sup
85 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.35 mm
6.35 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Delay-Nom (td)
85 ns
22 ns
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare MLPSLDL-85 with alternatives
Compare MLPSLDL-22 with alternatives