Part Details for MLG1005S1N6CT by TDK Corporation
Overview of MLG1005S1N6CT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1005S1N6CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.0016 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 10000 |
|
$0.0247 / $0.0760 | Buy Now |
DISTI #
C1S741000230911
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 1.6nH 0.2nH 100MHz 7Q-Factor Ceramic 1A 120mOhm DCR 0402 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 44 |
|
$0.0264 | Buy Now |
Part Details for MLG1005S1N6CT
MLG1005S1N6CT CAD Models
MLG1005S1N6CT Part Data Attributes
|
MLG1005S1N6CT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S1N6CT
TDK Corporation
General Purpose Inductor, 0.0016uH, 12.5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 12.5% |