Inductors
MLG0603P4N7HTD25
TDK Corporation
Description: FIXED IND 4.7NH 350MA 400 MOHM

Overview of MLG0603P4N7HTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MLG0603P4N7HTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23X7477
Newark -/Tape And Reel |Tdk MLG0603P4N7HTD25 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MLG0603P4N7HTD25-ND
DigiKey FIXED IND 4.7NH 350MA 400MOHM SM Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0232
$0.0232 Buy Now
DISTI # MLG0603P4N7HTD25
Avnet Americas Multilayer Inductor, 4.7 nH, 160 Milliohm, ± 3%, 6.9 GHz, 350 mA, 0201 [0603 Metric] - Tape and Reel (Alt: MLG0603P4N7HTD25) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0177
$0.0177 Buy Now
DISTI # 810-MLG0603P4N7HTD25
Mouser Electronics RF Inductors - SMD IND 0201 4.7nH Hi-Q AEC Q200 RF IND RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0560
  • 100 $0.0400
  • 1,000 $0.0270
  • 2,500 $0.0260
  • 10,000 $0.0230
  • 15,000 $0.0210
$0.0210 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 15,000 $0.0194
$0.0194 Buy Now
Onlinecomponents.com   RoHS: Compliant 30000 Partner Stock
  • 15,000 $0.0670
  • 30,000 $0.0630
  • 60,000 $0.0590
  • 120,000 $0.0580
$0.0580 / $0.0670 Buy Now
Chip 1 Exchange INSTOCK 39000
RFQ
DISTI # MLG0603P4N7HTD25
Avnet Abacus (Alt: MLG0603P4N7HTD25) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001994830
Chip1Stop Inductor Surface Mount RoHS: Compliant 30000
  • 7,000 $0.0117
  • 10,000 $0.0116
$0.0116 / $0.0117 Buy Now

CAD Models for MLG0603P4N7HTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLG0603P4N7HTD25 by TDK Corporation

MLG0603P4N7HTD25
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0201
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.4 Ω
Inductance-Nom (L)
0.0047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.35 A
Reference Standard
AEC-Q200
Self Resonance Frequency
5500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
3%
Want to compare parts?
  1. MLG0603P4N7HTD25
    TDK Corporation
    FIXED IND 4.7NH 350MA 400 MOHM
    VS

Alternate Parts for MLG0603P4N7HTD25

This table gives cross-reference parts and alternative options found for MLG0603P4N7HTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P4N7HTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CIH03U4N7HNC General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 Samsung Electro-Mechanics MLG0603P4N7HTD25 vs CIH03U4N7HNC
LQP03TN4N7H02J General Purpose Inductor, 0.0047uH, 3%, 1 Element, SMD, 0201, CHIP, 0201 Murata Manufacturing Co Ltd MLG0603P4N7HTD25 vs LQP03TN4N7H02J
MLG0603P4N7HT General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation MLG0603P4N7HTD25 vs MLG0603P4N7HT
WLCM0603TGH4N7TB General Purpose Inductor, 4700000uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Walsin Technology Corporation MLG0603P4N7HTD25 vs WLCM0603TGH4N7TB
0805HT-9N1TJEDGT General Fixed Inductor, GENERAL PURPOSE INDUCTOR TDK Corporation MLG0603P4N7HTD25 vs 0805HT-9N1TJEDGT
LQP03TN4N7HZ2J General Purpose Inductor, Murata Manufacturing Co Ltd MLG0603P4N7HTD25 vs LQP03TN4N7HZ2J
LQP03TN4N7HZ2D General Purpose Inductor, 0.0047uH, 3%, 1 Element, SMD, CHIP, 0201 Murata Manufacturing Co Ltd MLG0603P4N7HTD25 vs LQP03TN4N7HZ2D
HKQ0603W4N7H-T General Purpose Inductor, 0.0047uH, 3%, Ferrite-Core, 0201, TAIYO YUDEN MLG0603P4N7HTD25 vs HKQ0603W4N7H-T
NML02H4N7TRF General Purpose Inductor, NIC Components Corp MLG0603P4N7HTD25 vs NML02H4N7TRF
LQP03TN4N7H02B General Purpose Inductor, 0.0047uH, 3%, 1 Element, SMD, 0201, CHIP, 0201 Murata Manufacturing Co Ltd MLG0603P4N7HTD25 vs LQP03TN4N7H02B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLG0603P4N7HTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLG0603P4N7HTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLG0603P4N7HTD25 would you like to use for your alert(s)?
  • Please alert me when MLG0603P4N7HTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLG0603P4N7HTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLG0603P4N7HTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLG0603P4N7HTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLG0603P4N7HTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLG0603P4N7HTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: